Part Details for NJM2841F015-TE2 by Nisshinbo Micro Devices
Overview of NJM2841F015-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM2841F015-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2841F015-TE2TR-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2497 / $0.2897 | Buy Now |
DISTI #
513-NJM2841F015-TE2
|
Mouser Electronics | LDO Voltage Regulators 86dB 500mA 0.1V 40uVrms 1.5V 625mW RoHS: Compliant | 0 |
|
$0.2490 / $0.2890 | Order Now |