Part Details for NJM2865F33-TE1 by Nisshinbo Micro Devices
Overview of NJM2865F33-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2865F33-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2865F33-TE1TR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SC88A Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
2129-NJM2865F33-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3222 | Buy Now |
DISTI #
513-NJM2865F33-TE1
|
Mouser Electronics | LDO Voltage Regulators 100mA 0.1uF 75dB 45uVrms 0.10V 3.3V RoHS: Compliant | 0 |
|
$0.2770 / $0.3220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2787 / $0.3179 | Buy Now |
DISTI #
NJM2865F33-TE1
|
EBV Elektronik | AC 6C 316, 34 SKT PLUG (Alt: NJM2865F33-TE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |