There are no models available for this part yet.
Overview of NJM2877F3-15-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2877F3-15-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2877F3-15-TE1TR-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1824 / $0.2209 | Buy Now | |
DISTI #
513-NJM2877F3-15-TE1
|
Mouser Electronics | LDO Voltage Regulators 75dB 150mA 0.10V 10V 1.5V 350mW RoHS: Compliant | 0 |
|
$0.1820 / $0.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1540 / $0.2020 | Buy Now |
CAD Models for NJM2877F3-15-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJM2877F3-15-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|