NJM2877F3-21-TE1
Description: Regulator,

Overview of NJM2877F3-21-TE1 by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NJM2877F3-21-TE1 by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 513-NJM2877F3-21
Mouser Electronics LDO Voltage Regulators 75dB 150mA 0.10V 10V 2.1V 350mW RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.5340
  • 100 $0.4000
  • 500 $0.3140
  • 1,000 $0.2500
  • 3,000 $0.2120
  • 9,000 $0.1920
  • 24,000 $0.1820
$0.1820 / $0.6300 Order Now

CAD Models for NJM2877F3-21-TE1 by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2877F3-21-TE1 by Nisshinbo Micro Devices

NJM2877F3-21-TE1
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Want to compare parts?
  1. NJM2877F3-21-TE1
    Nisshinbo Micro Devices
    Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2877F3-21-TE1 by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2877F3-21-TE1 by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of NJM2877F3-21-TE1 would you like to use for your alert(s)?
  • Please alert me when NJM2877F3-21-TE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2877F3-21-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2877F3-21-TE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2877F3-21-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2877F3-21-TE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2877F3-21-TE1 by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: