Part Details for NJM2877F3-42-TE1 by Nisshinbo Micro Devices
Overview of NJM2877F3-42-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2877F3-42-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2877F3-42-TE1-ND
|
DigiKey | NJM2877F3-42-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3222 | Buy Now |
DISTI #
513-NJM2877F3-42-TE1
|
Mouser Electronics | LDO Voltage Regulators 75dB 150mA 0.10V 10V 4.2V 350mW RoHS: Compliant | 0 |
|
$0.2770 / $0.3090 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2696 / $0.3076 | Buy Now |