Part Details for NJM2878F3-18-TE1 by Nisshinbo Micro Devices
Overview of NJM2878F3-18-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NJM2878F3-18-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2878F3-18-TE1TR-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1676 / $0.2029 | Buy Now |
DISTI #
513-NJM2878F3-18-TE1
|
Mouser Electronics | LDO Voltage Regulators 75dB 0.47uF 150mA 0.10V 1.8V 10V 250mW RoHS: Compliant | 0 |
|
$0.1650 / $0.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1420 / $0.1850 | Buy Now |
Part Details for NJM2878F3-18-TE1
NJM2878F3-18-TE1 CAD Models
NJM2878F3-18-TE1 Part Data Attributes
|
NJM2878F3-18-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2878F3-18-TE1
Nisshinbo Micro Devices
Regulator, 1 Output, BIPolar, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.0288% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% |