Part Details for NJM2878KF1-33-TE3 by Nisshinbo Micro Devices
Overview of NJM2878KF1-33-TE3 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2878KF1-33-TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2878KF1-33
|
Mouser Electronics | LDO Voltage Regulators 75dB 150mA 0.10V 10V 3.3V 150mW RoHS: Compliant | 0 |
|
$0.2180 / $0.2450 | Order Now |
|
Onlinecomponents.com | LDO Voltage Regulators 75dB 150mA 0.10V 10V 3.3V 150mW RoHS: Compliant | 0 |
|
$0.1420 / $0.1850 | Buy Now |