-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2902CAG-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.2mA 0.6V 2.5mV 32V 880mW RoHS: Compliant | 0 |
|
$0.1120 / $0.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2902CAG-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2902CAG-TE2
Nisshinbo Micro Devices
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER |