Part Details for NJM2902CV-TE2 by Nisshinbo Micro Devices
Overview of NJM2902CV-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2902CV-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2902CV-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Supply Quad Amp 2V to 14V 5mV 0.7 RoHS: Compliant | 0 |
|
$0.1700 / $0.1980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4445 / $0.6480 | Buy Now |
Part Details for NJM2902CV-TE2
NJM2902CV-TE2 CAD Models
NJM2902CV-TE2 Part Data Attributes
|
NJM2902CV-TE2
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2902CV-TE2
Nisshinbo Micro Devices
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER |