Part Details for NJM2902E by New Japan Radio Co Ltd
Overview of NJM2902E by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2902E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1478 |
|
$0.3510 / $1.3500 | Buy Now |
|
Quest Components | QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14 | 1182 |
|
$0.4680 / $1.8000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14 | 76 |
|
$1.0800 / $2.1600 | Buy Now |
Part Details for NJM2902E
NJM2902E CAD Models
NJM2902E Part Data Attributes
|
NJM2902E
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2902E
New Japan Radio Co Ltd
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MINI, PLASTIC, SOL-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Width | 3.9 mm |
Alternate Parts for NJM2902E
This table gives cross-reference parts and alternative options found for NJM2902E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2902E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2902E-(TE2) | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MINI, PLASTIC, SOL-14 | New Japan Radio Co Ltd | NJM2902E vs NJM2902E-(TE2) |
NJM2902E-(T2) | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MINI, PLASTIC, SOL-14 | New Japan Radio Co Ltd | NJM2902E vs NJM2902E-(T2) |
NJM2902E-(T1) | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 0.150 INCH, MINI, PLASTIC, SOL-14 | New Japan Radio Co Ltd | NJM2902E vs NJM2902E-(T1) |