Part Details for NJM2904CM-TE1 by Nisshinbo Micro Devices
Overview of NJM2904CM-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2904CM-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2904CM-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Supply Dual Amp 3V to 32V 0.7mA 0.6V | 0 |
|
$0.0910 / $0.4200 | Order Now |