There are no models available for this part yet.
Overview of NJM2904CV-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2904CV-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2904CV-TE1TR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2889 / $0.3222 | Buy Now | |
DISTI #
513-NJM2904CV-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl Supply Dual Amp 3V to 32V 0.7mA 0.6V RoHS: Compliant | 0 |
|
$0.0910 / $0.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2828 / $0.4154 | Buy Now |
CAD Models for NJM2904CV-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJM2904CV-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|