Part Details for NJM390AF-TE1 by Nisshinbo Micro Devices
Overview of NJM390AF-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM390AF-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM390AF-TE1TR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
513-NJM390AF-TE1
|
Mouser Electronics | Analog Comparators LP Sgl Comparator 0.3mA Vcc 5V 20nA RoHS: Compliant | 0 |
|
$0.2770 / $0.3220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2964 / $0.4320 | Buy Now |