Part Details for NJM4558DD by Nisshinbo Micro Devices
Overview of NJM4558DD by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NJM4558DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4558DD-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$0.5515 | Buy Now |
DISTI #
513-NJM4558DD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual High Gain RoHS: Compliant | 1330 |
|
$0.5240 / $1.3000 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual GP ±18V 8-Pin PDIP RoHS: Compliant |
5 In Stock |
|
$0.2530 / $1.7300 | Buy Now |
|
Master Electronics | OP Amp Dual GP ±18V 8-Pin PDIP RoHS: Compliant |
5 In Stock |
|
$0.2530 / $1.7300 | Buy Now |
Part Details for NJM4558DD
NJM4558DD CAD Models
NJM4558DD Part Data Attributes
|
NJM4558DD
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM4558DD
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO |