Part Details for NJM4560E-TE2 by Nisshinbo Micro Devices
Overview of NJM4560E-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM4560E-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM4560E-TE2-ND
|
DigiKey | NJM4560E-TE2 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2898 | Buy Now |
|
Onlinecomponents.com | OP Amp Dual GP ±18V 8-Pin EMP T/R RoHS: Compliant |
202590 In Stock |
|
$0.1870 / $0.2470 | Buy Now |
|
Master Electronics | OP Amp Dual GP ±18V 8-Pin EMP T/R RoHS: Compliant |
202590 In Stock |
|
$0.1870 / $0.2470 | Buy Now |