NJM78L07UA-TE1
Description: Regulator, 1 Output, BIPolar,

Overview of NJM78L07UA-TE1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NJM78L07UA-TE1 by New Japan Radio Co Ltd

Part # Manufacturer Description Stock Price Buy
Future Electronics Linear Voltage Regulators, 30V 100mA 350mW SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $0.3700
  • 2,000 $0.3600
  • 3,000 $0.3600
  • 4,000 $0.3550
  • 5,000 $0.3450
$0.3450 / $0.3700 Buy Now
DISTI # C1S530500157798
Chip1Stop Linear Regulator RoHS: Not Compliant pbFree: No Container: Cut Tape 1000
  • 5 $0.8350
  • 50 $0.7480
  • 100 $0.5760
  • 200 $0.5730
  • 500 $0.4800
  • 1,000 $0.4480
$0.4480 / $0.8350 Buy Now

CAD Models for NJM78L07UA-TE1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM78L07UA-TE1 by New Japan Radio Co Ltd

NJM78L07UA-TE1
New Japan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
Adjustability
FIXED
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.21%
Load Regulation-Max
0.09%
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Nom
7 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Voltage Tolerance-Max
5%
Want to compare parts?
  1. NJM78L07UA-TE1
    New Japan Radio Co Ltd
    Regulator, 1 Output, BIPolar,
    VS

Related Parts for NJM78L07UA-TE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM78L07UA-TE1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM78L07UA-TE1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM78L07UA-TE1 would you like to use for your alert(s)?
  • Please alert me when NJM78L07UA-TE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM78L07UA-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM78L07UA-TE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM78L07UA-TE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM78L07UA-TE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM78L07UA-TE1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: