There are no models available for this part yet.
Overview of NJM78M18DL1A by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NJM78M18DL1A by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 18VBIPOLAR, PSSO2 | 478 |
|
$0.2800 / $0.6000 | Buy Now |
CAD Models for NJM78M18DL1A by New Japan Radio Co Ltd
Part Data Attributes for NJM78M18DL1A by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
New Japan Radio
|
Input Voltage-Max
|
33 V
|
Input Voltage-Min
|
21 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e6
|
Length
|
6.54 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
18.7 V
|
Output Voltage1-Min
|
17.3 V
|
Output Voltage1-Nom
|
18 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.28 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3.9%
|
Width
|
6.04 mm
|
Alternate Parts for NJM78M18DL1A
This table gives cross-reference parts and alternative options found for NJM78M18DL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78M18DL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L18 | Fixed Positive Standard Regulator, 18VBIPolar, TO-92, 3 PIN | Imagis Co Ltd | NJM78M18DL1A vs LM78L18 |
78D18AG-TNA-T | Fixed Positive Standard Regulator, 18VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | NJM78M18DL1A vs 78D18AG-TNA-T |
LM7818-TA3-T | Fixed Positive Standard Regulator, 18VBIPolar, TO-220, 3 PIN | Unisonic Technologies Co Ltd | NJM78M18DL1A vs LM7818-TA3-T |
78L18ML-S08-R | Fixed Positive Standard Regulator, 18VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | NJM78M18DL1A vs 78L18ML-S08-R |
KA7818TSTU | Fixed Positive Standard Regulator, 18VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM78M18DL1A vs KA7818TSTU |
UA78HV18CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | NJM78M18DL1A vs UA78HV18CU |
FH78L18-T | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | NJM78M18DL1A vs FH78L18-T |
TS7818CIC0 | Fixed Positive Standard Regulator, 18V, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | NJM78M18DL1A vs TS7818CIC0 |
78L18M-AB3-R | Fixed Positive Standard Regulator, 18VBIPolar, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | NJM78M18DL1A vs 78L18M-AB3-R |
PJ7818BCI | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | NJM78M18DL1A vs PJ7818BCI |