Part Details for NJM8080RB1-TE1 by Nisshinbo Micro Devices
Overview of NJM8080RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM8080RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM8080RB1-TE1TR-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8TVSP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3361 / $0.3676 | Buy Now |
DISTI #
2129-NJM8080RB1-TE1-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3676 | Buy Now |
DISTI #
513-NJM8080RB1-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 15MHz 5V 18V 36V 510mW RoHS: Compliant | 0 |
|
$0.3290 / $0.3670 | Order Now |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8TVSP | 74450 |
|
$0.4710 / $0.7070 | Buy Now |