Part Details for NJMOP177GE by Nisshinbo Micro Devices
Overview of NJMOP177GE by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJMOP177GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJMOP177GE
|
Mouser Electronics | Precision Amplifiers Prec Op Amp 60uV 115dB 126dB 1.1MHz RoHS: Compliant | 0 |
|
$1.1500 / $2.6200 | Order Now |
Part Details for NJMOP177GE
NJMOP177GE CAD Models
NJMOP177GE Part Data Attributes:
|
NJMOP177GE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJMOP177GE
Nisshinbo Micro Devices
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO8, 0.150 INCH, MS-012, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | 0.150 INCH, MS-012, SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.9 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Width | 3.9 mm |