-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Power Transistors, PNP, 3.0 A, 40 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJT4030PT1G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6979
|
Newark | Transistor, Pnp, 40 V, 3 A, Sot-223-4, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJT4030PT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$0.1380 | Buy Now |
DISTI #
29X6195
|
Newark | Transistor, Pnp, -40V, -3A, Sot-223-4, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:2W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NJT4030PT1G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
NJT4030PT1G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NJT4030PT1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 62000 Partner Stock |
|
$0.1258 / $0.1351 | Buy Now |
DISTI #
NJT4030PT1G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NJT4030PT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1435 / $0.1570 | Buy Now |
DISTI #
70275453
|
RS | ON Semi NJT4030PT1G PNP Bipolar Transistor, 5 A, 40 V SOT-223 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3980 / $0.4680 | RFQ |
|
Bristol Electronics | 3341 |
|
RFQ | ||
|
Bristol Electronics | 1748 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1395 |
|
$0.1350 / $0.6750 | Buy Now |
|
Rochester Electronics | NJT4030P - Power Bipolar Transistor, 3A, 40V, PNP, TO-261AA, Plastic/Epoxy, 4 Pin RoHS: Not Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.1220 / $0.1968 | Buy Now |
DISTI #
NJT4030PT1G
|
Avnet Asia | Trans GP BJT PNP 40V 3A 4-Pin(3+Tab) SOT-223 T/R (Alt: NJT4030PT1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1610 / $0.2831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJT4030PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJT4030PT1G
onsemi
Bipolar Power Transistors, PNP, 3.0 A, 40 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz |
This table gives cross-reference parts and alternative options found for NJT4030PT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJT4030PT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1202G-S-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | NJT4030PT1G vs 2SB1202G-S-TM3-T |
2SB1202L-S-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | NJT4030PT1G vs 2SB1202L-S-TM3-T |
2SB1202G-R-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | NJT4030PT1G vs 2SB1202G-R-TM3-T |
2SB1202-S-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, TO-251, 3 PIN | NJT4030PT1G vs 2SB1202-S-TM3-T |
2SB1202G-U-TM3-T | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | NJT4030PT1G vs 2SB1202G-U-TM3-T |
A good PCB layout for NJT4030PT1G involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. A minimum output capacitance of 10uF is recommended, and the capacitor should be placed close to the device.
The maximum ambient temperature range for NJT4030PT1G is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at extreme temperatures for an extended period.
Yes, NJT4030PT1G is suitable for high-reliability applications. It's manufactured using a proprietary BiCMOS process and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow proper design and manufacturing guidelines to ensure the device's reliability.
To protect NJT4030PT1G from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC that can detect and respond to voltage faults. Additionally, using a TVS (Transient Voltage Suppressor) diode or a voltage clamp can help protect the device from voltage transients.