Datasheets
NJU26902VM1 by: New Japan Radio Co Ltd

Consumer Circuit, PDSO20, LEAD FREE, SSOP-20

Part Details for NJU26902VM1 by New Japan Radio Co Ltd

Overview of NJU26902VM1 by New Japan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for NJU26902VM1

NJU26902VM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NJU26902VM1 Part Data Attributes

NJU26902VM1 New Japan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
NJU26902VM1 New Japan Radio Co Ltd Consumer Circuit, PDSO20, LEAD FREE, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD
Part Package Code SSOP
Package Description TSSOP,
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G20
JESD-609 Code e6
Length 6.5 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 2.75 V
Supply Voltage-Min (Vsup) 2.25 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU26902VM1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU26902VM1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU26902VM1 would you like to use for your alert(s)?
  • Please alert me when NJU26902VM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU26902VM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU26902VM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU26902VM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU26902VM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU26902VM1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: