Microcontrollers and Processors
NJU6318PE
New Japan Radio Co Ltd
Description: Clock Generator, 50MHz, CMOS, PDSO8, EMP-8

Overview of NJU6318PE by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for NJU6318PE by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU6318PE by New Japan Radio Co Ltd

NJU6318PE
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e6
Length
5 mm
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
50 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
50 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Current-Max
15 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. NJU6318PE
    New Japan Radio Co Ltd
    Clock Generator, 50MHz, CMOS, PDSO8, EMP-8
    VS

Alternate Parts for NJU6318PE

This table gives cross-reference parts and alternative options found for NJU6318PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6318PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU6375JE(T1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375JE(T1)
NJU6372HE Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6372HE
NJU6375BE(T2) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375BE(T2)
NJU6372HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6372HE-(T1)
NJU6330BE(T1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6330BE(T1)
NJU6371HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6371HE-(T1)
NJU6373HE Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6373HE
NJU6375JE(TE2) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375JE(TE2)
NJU6375BE(T1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375BE(T1)
NJU6375BE(TE1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375BE(TE1)
Part Number Description Manufacturer Compare
NJU6330BE(T1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6330BE(T1)
NJU6332HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6332HE-(T1)
NJU6324LC Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 New Japan Radio Co Ltd NJU6318PE vs NJU6324LC
NJU6318AC Clock Generator, 50MHz, CMOS, 1.33 X 0.80 MM, DIE-6 New Japan Radio Co Ltd NJU6318PE vs NJU6318AC
NJU6375JE(TE1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375JE(TE1)
NJU6372HE Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6372HE
NJU6318WE Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6318WE
NJU6372HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6372HE-(T1)
NJU6375BE(T2) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6375BE(T2)
NJU6371HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6318PE vs NJU6371HE-(T1)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU6318PE by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU6318PE by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU6318PE would you like to use for your alert(s)?
  • Please alert me when NJU6318PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU6318PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU6318PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU6318PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU6318PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU6318PE by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: