Microcontrollers and Processors
NJU6321AC
Description: Clock Generator, 50MHz, CMOS, 1.28 X 0.80 MM, DIE-8

Overview of NJU6321AC by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for NJU6321AC by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU6321AC by New Japan Radio Co Ltd

NJU6321AC
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIE
Package Description
DIE,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-XUUC-N8
JESD-609 Code
e6
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
50 MHz
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Primary Clock/Crystal Frequency-Nom
50 MHz
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. NJU6321AC
    New Japan Radio Co Ltd
    Clock Generator, 50MHz, CMOS, 1.28 X 0.80 MM, DIE-8
    VS

Alternate Parts for NJU6321AC

This table gives cross-reference parts and alternative options found for NJU6321AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6321AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU6361AC Clock Generator, 50MHz, CMOS, 1.28 X 0.80 MM, DIE-8 New Japan Radio Co Ltd NJU6321AC vs NJU6361AC
Part Number Description Manufacturer Compare
NJU6330BE(T1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6330BE(T1)
NJU6332HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6332HE-(T1)
NJU6324LC Clock Generator, 50MHz, CMOS, 1.24 X 0.80 MM, DIE-6 New Japan Radio Co Ltd NJU6321AC vs NJU6324LC
NJU6318AC Clock Generator, 50MHz, CMOS, 1.33 X 0.80 MM, DIE-6 New Japan Radio Co Ltd NJU6321AC vs NJU6318AC
NJU6375JE(TE1) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6375JE(TE1)
NJU6372HE Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6372HE
NJU6318PE Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6318PE
NJU6318WE Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6318WE
NJU6372HE-(T1) Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6372HE-(T1)
NJU6375BE(T2) Clock Generator, 50MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd NJU6321AC vs NJU6375BE(T2)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU6321AC by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU6321AC by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU6321AC would you like to use for your alert(s)?
  • Please alert me when NJU6321AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU6321AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU6321AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU6321AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU6321AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU6321AC by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: