Part Details for NJU6331HE by New Japan Radio Co Ltd
Overview of NJU6331HE by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU6331HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1285 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 50MHZ, OTHER CLOCK GENERATOR, PDSO8 | 1028 |
|
$0.5850 / $2.2500 | Buy Now |
Part Details for NJU6331HE
NJU6331HE CAD Models
NJU6331HE Part Data Attributes:
|
NJU6331HE
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6331HE
New Japan Radio Co Ltd
Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NJU6331HE
This table gives cross-reference parts and alternative options found for NJU6331HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6331HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6331HE-(TE2) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6331HE vs NJU6331HE-(TE2) |
NJU6331HE-(T1) | Clock Generator, 50MHz, CMOS, PDSO8, PLASTIC, EMP-8 | New Japan Radio Co Ltd | NJU6331HE vs NJU6331HE-(T1) |