Part Details for NJU7018D by New Japan Radio Co Ltd
Overview of NJU7018D by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7018D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP8 | 1833 |
|
RFQ |
Part Details for NJU7018D
NJU7018D CAD Models
NJU7018D Part Data Attributes:
|
NJU7018D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7018D
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 3.7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for NJU7018D
This table gives cross-reference parts and alternative options found for NJU7018D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7018D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM6564XD | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDIP8, DIP-8 | Mitsumi Electric Co Ltd | NJU7018D vs MM6564XD |
MM1278XD | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDIP8, DIP-8 | Mitsumi Electric Co Ltd | NJU7018D vs MM1278XD |
NJU7043D | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJU7018D vs NJU7043D |
NJU7043D | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8 | Nisshinbo Micro Devices | NJU7018D vs NJU7043D |