Part Details for NJU7021M by Nisshinbo Micro Devices
Overview of NJU7021M by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU7021M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7021M-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DMP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7657 | Buy Now |
DISTI #
513-NJU7021M
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Vltg CMOS Op Amp RoHS: Compliant | 0 |
|
$0.7350 / $0.7650 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.4600 | Buy Now |
Part Details for NJU7021M
NJU7021M CAD Models
NJU7021M Part Data Attributes
|
NJU7021M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7021M
Nisshinbo Micro Devices
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 10000 | |
Width | 5 mm |
Alternate Parts for NJU7021M
This table gives cross-reference parts and alternative options found for NJU7021M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7021M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7021D | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDIP8, DIP-8 | Nisshinbo Micro Devices | NJU7021M vs NJU7021D |