There are no models available for this part yet.
Overview of NJU7024D by New Japan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for NJU7024D by New Japan Radio Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.6700 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 325 |
|
$1.0191 / $2.3520 | Buy Now | ||
Quest Components | QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, PDIP14 | 260 |
|
$1.4700 / $3.1500 | Buy Now |
CAD Models for NJU7024D by New Japan Radio Co Ltd
Part Data Attributes for NJU7024D by New Japan Radio Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEW JAPAN RADIO CO LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
New Japan Radio
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.000001 µA
|
Common-mode Reject Ratio-Min
|
60 dB
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e6
|
Length
|
19 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
400
|
Voltage Gain-Min
|
10000
|
Width
|
7.62 mm
|
Alternate Parts for NJU7024D
This table gives cross-reference parts and alternative options found for NJU7024D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7024D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M4CJ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | NJU7024D vs TLC27M4CJ |
TLC27M4CJ | QUAD OP-AMP, 12000uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP14 | Texas Instruments | NJU7024D vs TLC27M4CJ |