Amplifier Circuits
NJU7042F
New Japan Radio Co Ltd
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, MTP-5

Overview of NJU7042F by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NJU7042F by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU7042F by New Japan Radio Co Ltd

NJU7042F
New Japan Radio Co Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Slew Rate-Nom
0.03 V/us
Supply Current-Max
0.03 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
47
Voltage Gain-Min
1000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. NJU7042F
    New Japan Radio Co Ltd
    Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, MTP-5
    VS

Alternate Parts for NJU7042F

This table gives cross-reference parts and alternative options found for NJU7042F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7042F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7042F-TE1 Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5, MTP-5 New Japan Radio Co Ltd NJU7042F vs NJU7042F-TE1

Related Parts for NJU7042F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7042F by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7042F by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7042F would you like to use for your alert(s)?
  • Please alert me when NJU7042F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7042F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7042F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7042F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7042F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7042F by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: