There are no models available for this part yet.
Overview of NJU7072D by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for NJU7072D by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJU7072D-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 2000 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9425 | Buy Now | |
DISTI #
513-NJU7072D
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS RoHS: Compliant | 0 |
|
$0.9070 / $0.9420 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8580 / $1.7970 | Buy Now |
CAD Models for NJU7072D by Nisshinbo Micro Devices
Part Data Attributes for NJU7072D by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e6
|
Length
|
8.8 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Slew Rate-Nom
|
1.1 V/us
|
Supply Current-Max
|
2.4 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for NJU7072D
This table gives cross-reference parts and alternative options found for NJU7072D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7072D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7072D | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJU7072D vs NJU7072D |
NJU7072M | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | Nisshinbo Micro Devices | NJU7072D vs NJU7072M |
NJU7072M | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7072D vs NJU7072M |
Related Parts for NJU7072D
-
NJM4565MOperational Amplifiers
-
NJU7261U33Switching Regulator or Controllers
-
NJU4051BDMultiplexers or Switches
-
NCP380HSN05AAT2GPower Management Circuits
-
NJU6402BDLine Driver or Receivers
-
NCP1117DT18T5Linear Regulator ICs
-
NJMDAC-08DCDigital to Analog Converters
-
NHPM120T3GRectifier Diodes
-
NJM2820F-TE1Voltage References