Amplifier Circuits
NJU7095D
Description: Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8

Overview of NJU7095D by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NJU7095D by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJU7095D by New Japan Radio Co Ltd

NJU7095D
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
New Japan Radio
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e6
Length
8.8 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.32 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
1000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. NJU7095D
    New Japan Radio Co Ltd
    Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8
    VS

Alternate Parts for NJU7095D

This table gives cross-reference parts and alternative options found for NJU7095D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7095D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7096D Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8 New Japan Radio Co Ltd NJU7095D vs NJU7096D
NJU7094D Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8 New Japan Radio Co Ltd NJU7095D vs NJU7094D
NJU7095D Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8 Nisshinbo Micro Devices NJU7095D vs NJU7095D
NJU7094D Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDIP8, DIP-8 Nisshinbo Micro Devices NJU7095D vs NJU7094D

Related Parts for NJU7095D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU7095D by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU7095D by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJU7095D would you like to use for your alert(s)?
  • Please alert me when NJU7095D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJU7095D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU7095D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJU7095D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU7095D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU7095D by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: