Part Details for NJU7102AM by New Japan Radio Co Ltd
Overview of NJU7102AM by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7102AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 156 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 12000 uV OFFSET-MAX, 1900 ns RESPONSE TIME, PDSO8 | 124 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for NJU7102AM
NJU7102AM CAD Models
NJU7102AM Part Data Attributes
|
NJU7102AM
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU7102AM
New Japan Radio Co Ltd
Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDSO8, DMP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | SOIC | |
Package Description | DMP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1900 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for NJU7102AM
This table gives cross-reference parts and alternative options found for NJU7102AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU7102AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7102AM(T2) | Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7102AM vs NJU7102AM(T2) |
NJU7102AM(T1) | Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7102AM vs NJU7102AM(T1) |
NJU7102AM(TE2) | Comparator, 2 Func, 12000uV Offset-Max, 1900ns Response Time, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJU7102AM vs NJU7102AM(TE2) |
NJU7102AM-(T2) | DUAL COMPARATOR, 1200uV OFFSET-MAX, 1900ns RESPONSE TIME, PDSO8, MINI, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU7102AM vs NJU7102AM-(T2) |