There are no models available for this part yet.
Overview of NJU7241F18-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJU7241F18-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJU7241F18-TE1CT-ND
|
DigiKey | IC REG LINEAR 1.8V 60MA SOT23-5 Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.8700 | Buy Now | |
DISTI #
513-NJU7241F18-TE1
|
Mouser Electronics | LDO Voltage Regulators Prec LDO CMOS 1.8V Volt Reg w/ Standby RoHS: Compliant | 0 |
|
$0.2550 / $0.2950 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2210 / $0.2880 | Buy Now |
CAD Models for NJU7241F18-TE1 by Nisshinbo Micro Devices
Part Data Attributes for NJU7241F18-TE1 by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN BISMUTH
|