Part Details for NJU7386RB1-TE1 by Nisshinbo Micro Devices
Overview of NJU7386RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NJU7386RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7386RB1-TE1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 8TVSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.6446 / $1.6600 | Buy Now |
DISTI #
2129-NJU7386RB1-TE1-ND
|
DigiKey | NJU7386RB1-TE1 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6817 | Buy Now |
DISTI #
513-NJU7386RB1-TE1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge 1.8 to 5.5V 1500mA 100uA 100nA RoHS: Compliant | 2038 |
|
$0.6440 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9480 | Buy Now |
Part Details for NJU7386RB1-TE1
NJU7386RB1-TE1 CAD Models
NJU7386RB1-TE1 Part Data Attributes
|
NJU7386RB1-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7386RB1-TE1
Nisshinbo Micro Devices
Half Bridge Based Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nisshinbo | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |