Part Details for NJU7670M by Nisshinbo Micro Devices
Overview of NJU7670M by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU7670M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU7670M-ND
|
DigiKey | IC REG CHARGE PUMP NVIN 14DMP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0988 | Buy Now |
DISTI #
513-NJU7670M
|
Mouser Electronics | Switching Voltage Regulators Voltage Tripler RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $5.3100 | Buy Now |
Part Details for NJU7670M
NJU7670M CAD Models
NJU7670M Part Data Attributes:
|
NJU7670M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJU7670M
Nisshinbo Micro Devices
Switched Capacitor Regulator, 0.02A, 2.5kHz Switching Freq-Max, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Additional Feature | ALSO CONFIGURED AS DOUBLER AND VREG OUTPUT VOLTAGE IS FORM -2.6V TO -18V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | -6 V | |
Input Voltage-Min | -2.6 V | |
Input Voltage-Nom | -5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | -18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 2.5 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |