Part Details for NJU77552KU1-TE3 by Nisshinbo Micro Devices
Overview of NJU77552KU1-TE3 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJU77552KU1-TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJU77552KU1-TE3CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14573 In Stock |
|
$0.6121 / $1.5800 | Buy Now |
DISTI #
2129-NJU77552KU1-TE3-ND
|
DigiKey | NJU77552KU1-TE3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6646 | Buy Now |
DISTI #
513-NJU77552KU1-TE3
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.7MHz 50uA EMI 75dB 900MHz 5mV RoHS: Compliant | 2800 |
|
$0.6120 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |