Consumer Circuits
NJW1132L
New Japan Radio Co Ltd
Description: Tone Control Circuit, 2 Channel(s), BICMOS, PDIP30, SDIP-30

Overview of NJW1132L by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for NJW1132L by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJW1132L by New Japan Radio Co Ltd

NJW1132L
New Japan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
Package Description
SDIP,
Pin Count
30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
TONE CONTROL CIRCUIT
Harmonic Distortion
0.5%
JESD-30 Code
R-PDIP-T30
JESD-609 Code
e6
Number of Bands
2
Number of Channels
2
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP30,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
13 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. NJW1132L
    New Japan Radio Co Ltd
    Tone Control Circuit, 2 Channel(s), BICMOS, PDIP30, SDIP-30
    VS

Alternate Parts for NJW1132L

This table gives cross-reference parts and alternative options found for NJW1132L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJW1132L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJW1132AM Tone Control Circuit, 2 Channel(s), BICMOS, PDSO30, SDMP-30 New Japan Radio Co Ltd NJW1132L vs NJW1132AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJW1132L by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJW1132L by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJW1132L would you like to use for your alert(s)?
  • Please alert me when NJW1132L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJW1132L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJW1132L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJW1132L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJW1132L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJW1132L by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: