Part Details for NJW4131GM1-A-TE2 by New Japan Radio Co Ltd
Overview of NJW4131GM1-A-TE2 by New Japan Radio Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJW4131GM1-A-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4600 | Buy Now |
DISTI #
ICPWM8805
|
Rutronik | DC-DC 40V 1,4A U HSOP-8 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4300 | Buy Now |
|
Chip1Cloud | SWITCHING REGULATOR IC FOR BOOST | 34400 |
|
RFQ |
Part Details for NJW4131GM1-A-TE2
NJW4131GM1-A-TE2 CAD Models
NJW4131GM1-A-TE2 Part Data Attributes:
|
NJW4131GM1-A-TE2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4131GM1-A-TE2
New Japan Radio Co Ltd
Switching Regulator/Controller,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio |