Part Details for NJW4132U2-A-TE2 by New Japan Radio Co Ltd
Overview of NJW4132U2-A-TE2 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for NJW4132U2-A-TE2
NJW4132U2-A-TE2 CAD Models
NJW4132U2-A-TE2 Part Data Attributes
|
NJW4132U2-A-TE2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4132U2-A-TE2
New Japan Radio Co Ltd
Switching Regulator/Controller, Current-mode, 1.75A, 500kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL |