Part Details for NJW4158FL by New Japan Radio Co Ltd
Overview of NJW4158FL by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJW4158FL
NJW4158FL CAD Models
NJW4158FL Part Data Attributes
|
NJW4158FL
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4158FL
New Japan Radio Co Ltd
Switching Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | X-XZFM-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |