Part Details for NJW4190R-A-TE2 by New Japan Radio Co Ltd
Overview of NJW4190R-A-TE2 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for NJW4190R-A-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$1.2800 | Buy Now |
DISTI #
C1S530500172760
|
Chip1Stop | Linear Regulator RoHS: Not Compliant pbFree: No Container: Cut Tape | 1920 |
|
$0.7140 / $0.8140 | Buy Now |
Part Details for NJW4190R-A-TE2
NJW4190R-A-TE2 CAD Models
NJW4190R-A-TE2 Part Data Attributes
|
NJW4190R-A-TE2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJW4190R-A-TE2
New Japan Radio Co Ltd
Analog Circuit, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | TSSOP, TSSOP8,.16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |