Part Details for NJW4190R-A-TE2 by Nisshinbo Micro Devices
Overview of NJW4190R-A-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for NJW4190R-A-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJW4190R-A-TE2
|
Mouser Electronics | Switching Voltage Regulators Double Charge Pump 5V to 17V 34V 55mA RoHS: Compliant | 0 |
|
$0.6000 / $0.6230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5800 | Buy Now |
Part Details for NJW4190R-A-TE2
NJW4190R-A-TE2 CAD Models
NJW4190R-A-TE2 Part Data Attributes
|
NJW4190R-A-TE2
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJW4190R-A-TE2
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |