Part Details for NJYYE6-0002 by Amphenol Corporation
Overview of NJYYE6-0002 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NJYYE6-0002 | Amphenol Communications Solutions | QSFP-DD 112G, PASSIVE 100?, 26AWG, DUAL DRAIN | |
NJYYE6-0001 | Amphenol Communications Solutions | QSFP-DD 112G, PASSIVE 100?, 26AWG, DUAL DRAIN | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for NJYYE6-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJYYE6-0002
|
Avnet Americas | QSFP 2.0M/26AWG - Bulk (Alt: NJYYE6-0002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-NJYYE60002
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP CABLE ASBLY 26AWG 2M 112G RoHS: Compliant | 7 |
|
$225.7400 / $252.6800 | Buy Now |
DISTI #
NJYYE6-0002
|
TTI | Ethernet Cables / Networking Cables QSFP CABLE ASBLY 26AWG 2M 112G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
NJYYE6-0002
|
Avnet Asia | QSFP 2.0M/26AWG (Alt: NJYYE6-0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |