Part Details for NK-2F2-085-445-TH00 by AirBorn Inc
Overview of NK-2F2-085-445-TH00 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK-2F2-085-445-TH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-NK-2F2-085-445-TH00-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,070.1100 | Buy Now |
DISTI #
479-NK2F285445TH0
|
Mouser Electronics | Rectangular MIL Spec Connectors Nanominiature Series .025 RoHS: Not Compliant | 0 |
|
$1,197.3200 / $1,241.2400 | Order Now |
DISTI #
ABNNK-2F2-085-445-TH00
|
Interstate Connecting Components | Horizontal Receptacle, PTH w/ Threaded Hole Hardware | 0 |
|
$557.1159 / $1,339.9670 | Buy Now |
Part Details for NK-2F2-085-445-TH00
NK-2F2-085-445-TH00 CAD Models
NK-2F2-085-445-TH00 Part Data Attributes
|
NK-2F2-085-445-TH00
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
NK-2F2-085-445-TH00
AirBorn Inc
D Nanominiature Connector, 85 Contact(s), Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 85 |
Alternate Parts for NK-2F2-085-445-TH00
This table gives cross-reference parts and alternative options found for NK-2F2-085-445-TH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NK-2F2-085-445-TH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NK-2H2-085-235-TH00 | D Nanominiature Connector, 85 Contact(s), Female, Solder Terminal, Receptacle | AirBorn Inc | NK-2F2-085-445-TH00 vs NK-2H2-085-235-TH00 |
NK-2F2-085-435-TH00 | D Nanominiature Connector, 85 Contact(s), Female, Solder Terminal, Receptacle | AirBorn Inc | NK-2F2-085-445-TH00 vs NK-2F2-085-435-TH00 |