Part Details for NK236 by APEM Inc
Overview of NK236 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9433
|
Newark | Slide Switch, Spdt, 0.5A, 12V, Tht Rohs Compliant: Yes |Apem NK236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$2.4800 / $2.6000 | Buy Now |
DISTI #
39C6545
|
Newark | Slide Switch, Spdt, 0.5A, 12Vdc, Th, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Nk Series, Contact Current Max:500Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Apem NK236 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
679-1860-ND
|
DigiKey | SWITCH SLIDE SPDT 500MA 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5049 In Stock |
|
$1.8000 / $3.4900 | Buy Now |
DISTI #
642-NK236
|
Mouser Electronics | Slide Switches SPDT VERT. FLUSH RoHS: Compliant | 7407 |
|
$1.7400 / $3.0700 | Buy Now |
DISTI #
70428605
|
RS | Slide Switch, SPDT, ON-ON, Flush Actuator, Through Hole, 500mA, 12VDC, PC Pin | APEM Components NK236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$2.1300 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole RoHS: Compliant |
4132 In Stock |
|
$1.5300 / $2.1700 | Buy Now |
|
ComSIT USA | Slide Switch, 3 Positions, SPDT, On-on, Latched, 0.5A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Direct Insert Single Pole Double Throw (SPDT) 12V Plugin Slide Switches ROHS | 2 |
|
$1.5799 / $1.6695 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole RoHS: Compliant |
4132 In Stock |
|
$1.5300 / $2.1700 | Buy Now |
Part Details for NK236
NK236 CAD Models
NK236 Part Data Attributes
|
NK236
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NK236
APEM Inc
Slide Switch, 3 Positions, SPDT, On-on, Latched, 0.5A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 2.6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .5A@12VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |