Part Details for NK5EPC14BUY by Panduit Corp
Overview of NK5EPC14BUY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NK5EPC14BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15017-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 14' Min Qty: 10 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$11.7990 | Buy Now |
DISTI #
71122610
|
RS | NK Copper Patch Cord, Category 5e, Blue | Panduit NK5EPC14BUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8600 / $11.8000 | RFQ |
|
Onlinecomponents.com | Cable Assembly UTP 4.26m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant |
25 In Stock |
|
$8.2200 / $9.5900 | Buy Now |
DISTI #
000000000001703060
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UTP 4.26m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant |
25 In Stock |
|
$8.2200 / $9.5900 | Buy Now |
Part Details for NK5EPC14BUY
NK5EPC14BUY CAD Models
NK5EPC14BUY Part Data Attributes
|
NK5EPC14BUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5EPC14BUY
Panduit Corp
Category 5e Patch Cord; Connector Type A:Tangle Free Plug; Connector Type B:Tangle Free Plug; Cable Length:14ft; Color:Blue; Wire Size (AWG):24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit |