Part Details for NK5EPC5BUY by Panduit Corp
Overview of NK5EPC5BUY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NK5EPC5BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15022-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
74 In Stock |
|
$8.8426 / $9.6200 | Buy Now |
DISTI #
NK5EPC5BUY
|
Avnet Americas | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: NK5EPC5BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
71122611
|
RS | NK Copper Patch Cord, Category 5e, Blue | Panduit NK5EPC5BUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $9.1300 | RFQ |
DISTI #
PANNK5EPC5BUY
|
Heilind Electronics | NK COPPER PATCH CORD, 5E, CATEGORY BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant |
40 In Stock |
|
$6.8700 / $8.0100 | Buy Now |
DISTI #
000000000001703075
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue Min Qty: 10 | 0 |
|
$6.3600 / $8.3100 | Buy Now |
|
Master Electronics | Cable Assembly UTP 1.52m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant |
40 In Stock |
|
$6.8700 / $8.0100 | Buy Now |
Part Details for NK5EPC5BUY
NK5EPC5BUY CAD Models
NK5EPC5BUY Part Data Attributes
|
NK5EPC5BUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK5EPC5BUY
Panduit Corp
Category 5e Patch Cord; Connector Type A:Tangle Free Plug; Connector Type B:Tangle Free Plug; Cable Length:5ft; Color:Blue; Wire Size (AWG):24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks |