Part Details for NK6APC11GY by Panduit Corp
Overview of NK6APC11GY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC11GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK6APC11GY
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 11Feet Modular Plug to Modular Plug Gray - Bulk (Alt: NK6APC11GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9000 | Buy Now |
DISTI #
PANNK6APC11GY
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3900 / $20.2800 | Buy Now |
DISTI #
31026011
|
Verical | Cable Assembly Cat 6a 3.3m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$7.1710 | Buy Now |
DISTI #
000000000005713576
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$16.1000 / $21.0300 | Buy Now |
DISTI #
C1S600800963620
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 22 |
|
$8.1300 | Buy Now |