Part Details for NK6APC15BU by Panduit Corp
Overview of NK6APC15BU by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC15BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17164-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$26.1770 / $26.9200 | Buy Now |
DISTI #
NK6APC15BU
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 15Feet Modular Plug to Modular Plug Blue - Bulk (Alt: NK6APC15BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | Buy Now |
DISTI #
PANNK6APC15BU
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 54 Factory Stock |
|
$19.7500 / $23.0300 | Buy Now |
DISTI #
000000000005713595
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$18.2800 / $23.8900 | Buy Now |
DISTI #
C1S600800959663
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 18 |
|
$6.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 54 Factory Stock |
|
$19.7500 / $23.0300 | Buy Now |