Part Details for NK6APC16RD by Panduit Corp
Overview of NK6APC16RD by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC16RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17174-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 16' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$27.1800 | Buy Now |
DISTI #
NK6APC16RD
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 16Feet Modular Plug to Modular Plug Red - Bulk (Alt: NK6APC16RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3800 | Buy Now |
DISTI #
V99:2348_21705969
|
Arrow Electronics | Cable Assembly Cat 6a 4.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 18 |
|
$9.1130 | Buy Now |
DISTI #
PANNK6APC16RD
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9300 / $23.2500 | Buy Now |
DISTI #
30739284
|
Verical | Cable Assembly Cat 6a 4.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$9.1130 | Buy Now |
DISTI #
NK6APC16RD
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 16Feet Modular Plug to Modular Plug Red - Bulk (Alt: NK6APC16RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3800 | Buy Now |
DISTI #
000000000005713605
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$18.4600 / $24.1100 | Buy Now |