There are no models available for this part yet.
Overview of NK6APC17GR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NK6APC17GR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NK6APC17GR
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 17Feet Modular Plug to Modular Plug Green - Bulk (Alt: NK6APC17GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3300 | Buy Now | |
DISTI #
PANNK6APC17GR
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $24.4000 | Buy Now | ||
DISTI #
000000000005713610
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$19.3700 / $25.3100 | Buy Now | |
DISTI #
C1S600800959812
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 17 |
|
$10.5000 | Buy Now |
CAD Models for NK6APC17GR by Panduit Corp
Part Data Attributes for NK6APC17GR by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|